SMC M10 x 1.25 Female Steel Rod End, 10mm Bore, Metric Thread Standard, Female Connection Gender

RS Stock No.:
2639183
Mfr. Prt No.:
KJ10D
Brand:
SMC
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
RS stock number 2639183
Product description SMC M10 x 1.25 Female Steel Rod End, 10mm Bore, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand SMC
Manufacturer part number KJ10D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Mountings

SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.

C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.


Specifications

Attribute Value
Brand SMC
Material Steel
Connection Size M10 x 1.25 Female
Connection Gender Female
Connection Thread Standard Metric
Bore Size 10 mm
Checking stock...
IDR
227,086.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1227,086.85
*price per unit indicative
"SMC M10 x 1.25 Female Steel Rod End, 10mm Bore, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda