RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm

RS Stock No.:
4992486
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
RS stock number 4992486
Product description RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Pipe Cleaning Brushes

This Pipe Cleaning Brush from our own RS PRO brand is a perfect choice for pipe maintenance and it is specifically designed to make cleaning pipes easy and efficient. Manufactured from tough plastic and with stiff steel bristles, these brushes are designed for cleaning the inside of copper fittings and socket formed joints on copper pipe prior to soldering.

Features and Benefits

• Spark proof brush
• Heat-treated to 35-50HRC (Rockwell Hardness)
• Handle made from nylon
• Available in two sizes. You can find 22mm brush here 499-2486

Why is it important to keep pipes clean?

Incorrect maintenance of the pipes will lead to the formation of deposits such as iron sulphate, mineral deposits and scale. Furthermore, damaged pipes can resolve in development of bacteria in a piped water system. Therefore, to prolong the life of your pipes or possibly avoiding infection consider choosing the right cleaning tool for keeping them clean.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Bristle Material Steel
For Pipe Diameter 22 mm
Checking stock...
IDR
106,673.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1106,673.13
*price per unit indicative
"RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda