TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1

RS Stock No.:
6600965
Mfr. Prt No.:
925713-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6600965
Product description TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 925713-1
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
RS stock number 6600965
Product description TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 925713-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity .140 MATE-N-LOCK Housings

Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)

Power Connectors

Crimp Contacts

For use with .140 MATE-N-LOCK pin and socket housings

Note

No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes

Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact

Dual locking lances assure optimum contact stability
Brass or phosphor bronze


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series 0.140 Mate-N-LOK
For Use With 0.140 Mate-N-LOK Connector Housing
Minimum Wire Size mm² 2 mm²
Maximum Wire Size mm² 5 mm²
Minimum Wire Size AWG 14 AWG
Maximum Wire Size AWG 10 AWG
Contact Plating Tin
Contact Material Brass
Gender Male
Checking stock...
IDR
205,584.40
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1205,584.402,055.84
*price per unit indicative
"TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products