Pilz PNOZ X 24 → 240V ac/dc Safety Relay – Single or Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
4896394
Mfr. Prt No.:
777949
Brand:
Pilz

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4896394
Product description Pilz PNOZ X 24 → 240V ac/dc Safety Relay - Single or Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Pilz
Manufacturer part number 777949
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
RS stock number 4896394
Product description Pilz PNOZ X 24 → 240V ac/dc Safety Relay - Single or Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Pilz
Manufacturer part number 777949

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PSWZX1P Safety Relay by PILZ

The PSWZX1P range of safety relays from PILZ offers you safety and performance all in one. The PSWZX1P offers you different modes of operation such as single or dual channel switches. Suitable specifically for operating your safe standstill machinery or tools that are deemed dangerous or hazardous to health.

APPROVALS : BG, UL, CUL

Features and benefits:

• DIN rail mounted with screw terminals
• LED display that offers you the following measures:
- Supply voltages
- Standstill on Channel 1 / 2
- Switch status
- Fault signal if simultaneity time is exceeded

• Semiconductor output signal (input for reset function):
- Error
- Switch status

• Measure inputs for single or three-phase motors
• Measuring voltage is selectable
• Feedback loop is in operation
• Plug in connection terminals is possible

Safety features:

• Relays K1 & K2 are interlocked specifically designed so that the unit cannot be switched back on in the case of contact welding or an open circuit (ensuring your safety at all times)
• The unit will monitor and measure and look out for an open circuit. If the circuit does open, the unit will immediately switch itself off to prevent hazards
• The standstill motor which is unique to the PSWZ X1P prevents the plant from being enabled, in the following cases:
- Power supply failure
- Component failure
- Measuring circuits are open circuit
- Coil deflect / open circuit

Applications:

Safe standstill monitoring – this is the units main purpose and is specifically designed for safe standstill where areas of operation such as plants have dangerous machinery or tools in use. Safe standstill monitoring is only detected on power free measuring circuits. Any residual voltages, induced voltages or drives with in the position control will prevent the relay from its main function so take this into consideration when in use

Technical safety parameters:

• EN 60204-1
• EN 62061
• EN ISO 13849-1
• EN ISO 14119
• VDE 0113-1


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac/dc
Brand Pilz
Range PNOZ X
Function Speed/Standstill Monitoring
Depth 121 mm
Length 94 mm
Width 45 mm
Number of Channels 1, 2
Terminal Type Screw
Safety Category 3
Safety Contacts 2
Auxiliary Contacts 1
Series PSWZ X1P
Performance Level e
Checking stock...
IDR
9,368,355.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,368,355.24
*price per unit indicative
"Pilz PNOZ X 24 → 240V ac/dc Safety Relay - Single or Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda