RS PRO 78dB, Through Hole Continuous External, Piezo Buzzer, 1V ac up to 30V ac

RS Stock No.:
0457011
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0457011
Product description RS PRO 78dB, Through Hole Continuous External, Piezo Buzzer, 1V ac up to 30V ac
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
RS stock number 0457011
Product description RS PRO 78dB, Through Hole Continuous External, Piezo Buzzer, 1V ac up to 30V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate


Specifications

Attribute Value
Brand RS PRO
Capacitance 15 nF
Minimum Supply Voltage 1 V ac
Sound Level 78 dB
Mounting Type Through Hole
Height 7 mm
Dimensions 17 (Dia.) x 7 mm
Tone Type Continuous
Minimum Frequency 3500 Hz
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 30 V ac
Minimum Operating Temperature -20 °C
Diameter 17 mm
Supply Current 1 mA
Maximum Frequency 4.5 kHz
Drive Type External
Checking stock...
IDR
44,263.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
144,263.588,852.72
*price per unit indicative
"RS PRO 78dB, Through Hole Continuous External, Piezo Buzzer, 1V ac up to 30V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda