RS PRO 1 → 30 V ac SMD Diaphragm External Piezo Buzzer, 2400 → 3400 Hz

RS Stock No.:
7243166
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7243166
Product description RS PRO 1 → 30 V ac SMD Diaphragm External Piezo Buzzer, 2400 → 3400 Hz
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
RS stock number 7243166
Product description RS PRO 1 → 30 V ac SMD Diaphragm External Piezo Buzzer, 2400 → 3400 Hz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Capacitance 25 nF
Minimum Supply Voltage 1 V ac
Mounting Type Surface Mount
Height 0.53 mm
Dimensions 35 (Dia.) x 0.53 mm
Tone Type Diaphragm
Minimum Frequency 2400 Hz
Maximum Operating Temperature +60 °C
Maximum Supply Voltage 30 V ac
Minimum Operating Temperature -20 °C
Diameter 35 mm
Maximum Frequency 3.4 kHz
Drive Type External
Checking stock...
IDR
34,613.70
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
134,613.7017,306.85
*price per unit indicative
"RS PRO 1 → 30 V ac SMD Diaphragm External Piezo Buzzer, 2400 → 3400 Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda