RS PRO 80dB, Through Hole Continuous External, Piezo Buzzer, up to 30V ac
- RS Stock No.:
- 5358180
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5358180 |
| Product description | RS PRO 80dB, Through Hole Continuous External, Piezo Buzzer, up to 30V ac |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Sound Level | 80 dB |
| Mounting Type | Through Hole |
| Height | 6.7 mm |
| Dimensions | 14 (Dia.) x 6.7 mm |
| Tone Type | Continuous |
| Maximum Operating Temperature | +80 °C |
| Maximum Supply Voltage | 30 V ac |
| Minimum Operating Temperature | -30 °C |
| Diameter | 14 mm |
| Supply Current | 7 mA |
| Maximum Frequency | 4 kHz |
| Drive Type | External |