Murata 70dB, Through Hole Sounder External, Electronic Sounder, up to 25V dc

RS Stock No.:
1065395
Mfr. Prt No.:
PKM17EPP-2002-B0
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065395
Product description Murata 70dB, Through Hole Sounder External, Electronic Sounder, up to 25V dc
Manufacturer / Brand Murata
Manufacturer part number PKM17EPP-2002-B0
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
RS stock number 1065395
Product description Murata 70dB, Through Hole Sounder External, Electronic Sounder, up to 25V dc
Manufacturer / Brand Murata
Manufacturer part number PKM17EPP-2002-B0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RS Pro Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.


Specifications

Attribute Value
Brand Murata
Capacitance 34 nF
Tone Type Sounder
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 25 V dc
Sound Level 70 dB
Minimum Operating Temperature -20 °C
Mounting Type Through Hole
Height 8.6 mm
Diameter 17 mm
Dimensions 17 (Dia.) x 8.6 mm
Maximum Frequency 2 kHz
Drive Type External
Checking stock...
IDR
54,123.24
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
154,123.2410,824.65
*price per unit indicative
"Murata 70dB, Through Hole Sounder External, Electronic Sounder, up to 25V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda