RS PRO 1/8 DIN Rail PID Temperature Controller, 72 x 72mm, 3 Output Relay, SSR, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 7983466
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7983466 |
| Product description | RS PRO 1/8 DIN Rail PID Temperature Controller, 72 x 72mm, 3 Output Relay, SSR, 100 → 240 V ac Supply Voltage |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7983466 |
| Product description | RS PRO 1/8 DIN Rail PID Temperature Controller, 72 x 72mm, 3 Output Relay, SSR, 100 → 240 V ac Supply Voltage |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
PID Temperature Controller
This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.
4 digits process (PV) and 4 digits set (SV) display
Process input (TC, RTD)
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating or Cooling Functions for Control Output
Selectable Alarm Functions for Alarm Output
Applications include:
Petro-Chemistry
Plastic
Glass
Automotive
Mechanical production
textile
Specifications
| Attribute | Value |
| Brand | RS PRO |
| IP Rating | IP20, IP65 |
| Supply Voltage | 100 → 240 V ac |
| Output Type | Relay, SSR |
| Minimum Operating Temperature | 0 °C |
| Number of Outputs | 3 |
| Panel Depth | 86.5 mm |
| Communication Module Available | No |
| Temperature Range | 0 → +50 °C |
| Control Type | ON/OFF, PID Controller |
| Size | 72 x 72 mm |
| Display Colour | Green, Red |
| Display Type | LED |
| Mounting Type | 1/8 DIN Rail |
| Input Type | RTD, Universal Input TC, Voltage/Current (dc) |
| Maximum Operating Temperature | +50 °C |