Pico Technology Oscilloscope Probe, Probe Type: Active 2.5GHz 20V 1:10
- RS Stock No.:
- 8986785
- Mfr. Prt No.:
- TA223
- Brand:
- Pico Technology

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8986785 |
| Product description | Pico Technology Oscilloscope Probe, Probe Type: Active 2.5GHz 20V 1:10 |
| Manufacturer / Brand | Pico Technology |
| Manufacturer part number | TA223 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8986785 |
| Product description | Pico Technology Oscilloscope Probe, Probe Type: Active 2.5GHz 20V 1:10 |
| Manufacturer / Brand | Pico Technology |
| Manufacturer part number | TA223 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Pico TETRIS 2500 2.5GHz High Impedance Active Probe TA223, 10:1
Pico TETRIS® active probe is a unique inline probing system. The unique design of the TETRIS 2500 allows for contact to adjacent square pins in 2.54mm pitch simultaneously. This is possible because the T-shaped probe housing allows many probes to be positioned next to each other, permitting multiple measurements to be taken at the same time. The TETRIS 2500 is independent of any particular system and, with its standard BNC connector, can be plugged into any measuring instrument with a 50Ω input. With an input resistance of 1MΩ and an input capacitance of 0.9pF, the TETRIS 2500 probe is suitable for measurements in all frequency ranges. Unlike passive probes, the TETRIS 2500 active probe offers a high input impedance into the GHz range. Its characteristics make it suitable for most daily measurements. If the measuring instrument does not have 50Ω coupling, an external 50Ω terminator such as a TA051 ( 898-6791 ) can be used, in which case the system bandwidth may be reduced.
SUPPLIED_WITH : Power supply
Attenuation 10:1
Input impedance 1MΩ ll 0.9pF
Input coupling of the measuring instrument 50Ω
Probe bandwidth (-3 dB) 2.5GHz
System bandwidth (-3 dB) 2GHz (with >500MHz oscilloscope)
Input dynamic range ±8V
Maximum input voltage 20V
Cable length 1.3 m
Specifications
| Attribute | Value |
| Brand | Pico Technology |
| Bandwidth | 2.5 GHz |
| Number of Probes | 2 |
| Connector Type | SMA, BNC Adapter |
| Attenuation | 1:10 |
| Safety Category Voltage | 20 V |
| Probe Type | Active |
| Maximum Common Mode Input Voltage | 20 V |
| Safety Category | 20 V |