Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row

RS Stock No.:
7898362
Mfr. Prt No.:
504051-0601
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7898362
Product description Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 504051-0601
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
RS stock number 7898362
Product description Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 504051-0601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

1.5mm Wire to Board - Molex Pico-Lock

The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.

1.50 mm Pitch Pico-Lock Crimp Housings - 504051 Series

The Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing material is UL94V-0 rated. The design of the Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing includes polarisation ribs and slots to provide fool-proof mating.

Note

For use with Molex 1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal stock number 789-8378 typical.
For mating Molex 1.50 mm Pitch Pico-Lock 504050 Series Crimp SMT Right Angle Headers see stock number 789-8359 typical.


Specifications

Attribute Value
Brand Molex
Series Pico-Lock
For Use With SMT Wire-to-Board Header
Housing Material Thermoplastic
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Length 12.95 mm
Number of Contacts 6
Number of Rows 1
Width 1.92 mm
Pitch 1.5 mm
Checking stock...
IDR
29,788.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
129,788.765,957.75
*price per unit indicative
"Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda