Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410
- RS Stock No.:
- 7000830
- Mfr. Prt No.:
- 78172-0410
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7000830 |
| Product description | Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 78172-0410 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7000830 |
| Product description | Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 78172-0410 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Terminal , 78172 Series
Female receptacle crimp terminal for use with Pico-Ezmate 1.2mm wire to board receptacle crimp housings. This Pico-Ezmate crimp receptacle is made from phopshor bronze with a gold plating, accepts a wire size of 28 and 30 AWG and a maximum insulation diameter of 0.60mm max.
For suitable crimp tool see stock number 699-8149
For extraction tool see stock number 699-8142
The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
Contacts used with 78172 Series receptacle housings typical stock number 700-1013 .
Specifications
| Attribute | Value |
| Brand | Molex |
| Series | Pico-EZmate |
| For Use With | Pico-Ezmate Connector Housing |
| Minimum Wire Size mm² | 0.05 mm² |
| Maximum Wire Size mm² | 0.09 mm² |
| Series Number | 78172 |
| Minimum Wire Size AWG | 30 AWG |
| Maximum Wire Size AWG | 28 AWG |
| Contact Plating | Gold |
| Maximum Contact Resistance | 20 mΩ |
| Contact Material | Copper Alloy |
| Gender | Female |
| Termination Method | Crimp |