Lite-On, CNY17-4S-TA1 DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin PDIP

RS Stock No.:
1278380
Mfr. Prt No.:
CNY17-4S-TA1
Brand:
Lite-On

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278380
Product description Lite-On, CNY17-4S-TA1 DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin PDIP
Manufacturer / Brand Lite-On
Manufacturer part number CNY17-4S-TA1
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
RS stock number 1278380
Product description Lite-On, CNY17-4S-TA1 DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin PDIP
Manufacturer / Brand Lite-On
Manufacturer part number CNY17-4S-TA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Lite-On

CNY17/4N25/4N35 Series Optocouplers

A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV


Specifications

Attribute Value
Brand Lite-On
Mounting Type Surface Mount
Output Device Transistor
Maximum Forward Voltage 1.65 V
Number of Channels 1
Number of Pins 6
Package Type PDIP
Input Current Type DC
Typical Rise Time 5 µs
Maximum Input Current 60 mA
Isolation Voltage 5000 Vrms
Maximum Current Transfer Ratio 320 %
Typical Fall Time 5 µs
Series CNY17
Special Features Dual-In-Line SMD Package, High Collector-Emitter Voltage, High Isolation Voltage
Checking stock...
IDR
314,774.89
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1314,774.896,295.50
*price per unit indicative
"Lite-On, CNY17-4S-TA1 DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda