LPT 80A ams OSRAM, 70 ° IR + Visible Light Phototransistor, Through Hole 2-Pin Side Looker package

RS Stock No.:
6547993
Mfr. Prt No.:
LPT 80A
Brand:
OSRAM Opto Semiconductors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6547993
Product description LPT 80A ams OSRAM, 70 ° IR + Visible Light Phototransistor, Through Hole 2-Pin Side Looker package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number LPT 80A
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
RS stock number 6547993
Product description LPT 80A ams OSRAM, 70 ° IR + Visible Light Phototransistor, Through Hole 2-Pin Side Looker package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number LPT 80A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phototransistors, OSRAM Opto Semiconductors

Phototransistor Sidelooker Package

The LPT 80A, from OSRAM Opto Semiconductors, are in Sidelooker packages. These through-hole phototransistors have a clear package which is side looking. They are suitable for a variety of applications including photointerrupters and manufacturing/monitoring applications.


Specifications

Attribute Value
Brand OSRAM Opto Semiconductors
Spectrums Detected Infrared, Visible Light
Typical Fall Time 10 µs
Typical Rise Time 10 µs
Number of Channels 1
Maximum Light Current 3200 µA
Maximum Dark Current 3 nA
Angle of Half Sensitivity 70 °
Polarity NPN
Number of Pins 2
Mounting Type Through Hole
Package Type Side Looker
Dimensions 4.57 x 2.54 x 5.84 mm
Collector Current 50 mA
Length 4.57 mm
Width 2.54 mm
Maximum Wavelength Detected 1100 nm
Height 5.84 mm
Spectral Range of Sensitivity 450 → 1100 nm
Minimum Wavelength Detected 450 nm
Checking stock...
IDR
85,485.35
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
185,485.358,548.54
*price per unit indicative
"LPT 80A ams OSRAM, 70 ° IR + Visible Light Phototransistor, Through Hole 2-Pin Side Looker package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products