BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS Stock No.:
7082822
Mfr. Prt No.:
BPW96C
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7082822
Product description BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Manufacturer / Brand Vishay
Manufacturer part number BPW96C
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
RS stock number 7082822
Product description BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Manufacturer / Brand Vishay
Manufacturer part number BPW96C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Phototransistors, Vishay Semiconductor

BPW96B and BPW96C Series Phototransistors

Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.

Features of the BPW96B and BPW96C phototransistors:
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times


Specifications

Attribute Value
Brand Vishay
Spectrums Detected Infrared, Visible Light
Typical Fall Time 2.3 µs
Typical Rise Time 2 µs
Number of Channels 1
Maximum Light Current 15000 µA
Maximum Dark Current 200 nA
Angle of Half Sensitivity 40 °
Polarity NPN
Number of Pins 2
Mounting Type Through Hole
Package Type 5mm (T-1 3/4)
Dimensions 5.75 x 5.75 x 8.6 mm
Collector Current 50 mA
Length 5.75 mm
Width 5.75 mm
Spectral Range of Sensitivity 450 → 1080 nm
Minimum Wavelength Detected 450 nm
Maximum Wavelength Detected 1080 nm
Height 8.6 mm
Checking stock...
IDR
89,680.95
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
189,680.958,968.10
*price per unit indicative
"BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products