Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load

RS Stock No.:
6996540
Mfr. Prt No.:
AQW212EH
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996540
Product description Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQW212EH
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
RS stock number 6996540
Product description Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQW212EH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

AQW Series

APPROVALS : UL, C-UL

Controls low-level analog signals
Low-level off state leakage current of max. 1 μA


Specifications

Attribute Value
Brand Panasonic
Height 3.2 mm
Length 9.86 mm
Contact Configuration DPNO
Maximum Turn On Time 4 ms
Terminal Type Through Hole
Minimum Control Voltage 1.14 V
Minimum Operating Temperature -40 °C
Package Style DIP8
Maximum Load Voltage 60 V
Maximum Operating Temperature +85 °C
Dimensions 9.86 x 6.4 x 3.2 mm
Operating Temperature Range -40 → +85 °C
Off State Leakage Current 1 μA
Mounting Type PCB Mount
Control Voltage Range 1.14 → 1.5 V
Maximum Control Voltage 1.5 V
Minimum Load Current 0.5 A
Load Voltage Range 60 V
Maximum Load Current 0.5 A
Depth 6.4 mm
Output Device PhotoMOS
Checking stock...
IDR
48,773.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
148,773.85
*price per unit indicative
"Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products