Sick Diffuse Photoelectric Sensor Block Sensor, 10 mm → 250 mm Detection Range
- RS Stock No.:
- 2889760
- Mfr. Prt No.:
- WT150-P132
- Brand:
- Sick

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2889760 |
| Product description | Sick Diffuse Photoelectric Sensor Block Sensor, 10 mm → 250 mm Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | WT150-P132 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
W150, Miniature
SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.
High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.
SUPPLIED_WITH : reflector (reflex types) and mounting bracket
Features and Benefits
·Reliable detection of the smallest objects, regardless of colour or surface qualities
·Suitable for high-speed applications
·Brackets included with delivery, ensuring quick and easy installation
·Highly visible red light simplifies alignment
·Durable small plastic housing with IP67 rating
·Light or dark switching selectable by wire
Specifications
| Attribute | Value |
| Brand | Sick |
| Sensor Style | Block |
| Detection Type | Diffuse |
| Detection Range | 10 mm → 250 mm |
| Output Type | PNP |
| Electrical Connection | 4 Wire Cable 2 m |
| Maximum DC Voltage | 30 V |
| Light Source | LED |
| IP Rating | IP67 |
| Maximum Current | 100 mA |
| Response Time | <500 μs |
| Housing Material | ABS, PC |
| Minimum Operating Temperature | -25 °C |
| Series | W150 |
| Mounting Type | Panel Mount |
| Maximum Operating Temperature | +55 °C |