Vishay, TEMD5080X01 Full Spectrum Si Photodiode, 65 °, Surface Mount

RS Stock No.:
7105045
Mfr. Prt No.:
TEMD5080X01
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7105045
Product description Vishay, TEMD5080X01 Full Spectrum Si Photodiode, 65 °, Surface Mount
Manufacturer / Brand Vishay
Manufacturer part number TEMD5080X01
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
RS stock number 7105045
Product description Vishay, TEMD5080X01 Full Spectrum Si Photodiode, 65 °, Surface Mount
Manufacturer / Brand Vishay
Manufacturer part number TEMD5080X01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Photodiodes, Vishay Semiconductor

TEMD5080 Series PIN Photodiodes

The TEMD5080 series, from Vishay Semiconductors, are a family of PIN photodiodes with enhanced blue sensitivity. They are in compact SMD packages with a clear epoxy. The packages contain a chip with a sensitive area of 7.7mm². The TEMD5080 are ideal for high speed photo detector applications.

Features of the TEMD5080 photodiode:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12
Enhanced blue photo sensitivity
Fast response times


Specifications

Attribute Value
Brand Vishay
Spectrums Detected Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity 940 nm
Mounting Type Surface Mount
Number of Pins 4
Diode Material Si
Minimum Wavelength Detected 350 nm
Maximum Wavelength Detected 1100 nm
Length 4.2 mm
Width 5 mm
Height 1.08 mm
Angle of Half Sensitivity 65 °
Polarity Forward
Checking stock...
IDR
97,128.14
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,128.1419,425.63
*price per unit indicative
"Vishay, TEMD5080X01 Full Spectrum Si Photodiode, 65 °, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda