Vishay, BPW21R Visible Light Si Photodiode, 50 °, Through Hole TO-5

RS Stock No.:
7082813
Mfr. Prt No.:
BPW21R
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7082813
Product description Vishay, BPW21R Visible Light Si Photodiode, 50 °, Through Hole TO-5
Manufacturer / Brand Vishay
Manufacturer part number BPW21R
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
RS stock number 7082813
Product description Vishay, BPW21R Visible Light Si Photodiode, 50 °, Through Hole TO-5
Manufacturer / Brand Vishay
Manufacturer part number BPW21R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, Vishay Semiconductor

BPW20 and BPW21 Series Photodiodes

The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages. These packages have been hermtically sealed, making the BPW20 and BPW21 ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 photodiodes include; sensors for light measuring in cameras, photometers, colour analysers, exposure meters and other general medical/industrial measuing and control applications.

Features of the BPW20 and BPW21 photodiodes:
TO-5 package with flat glass lens
8.13 mm diameter
Radiant sensitive area: 7.5 mm²
High photo sensitivity
Angle of half intensity: 50°
Low dark current
High linearity


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Package Type TO-5
Length 9.1 mm
Wavelength of Peak Sensitivity 565 nm
Width 9.1 mm
Diode Material Si
Spectrums Detected Visible Light
Minimum Wavelength Detected 420 nm
Angle of Half Sensitivity 50 °
Maximum Wavelength Detected 675 nm
Polarity Forward
Number of Pins 2
Height 3.1 mm
Checking stock...
IDR
171,600.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1171,600.04
*price per unit indicative
"Vishay, BPW21R Visible Light Si Photodiode, 50 °, Through Hole TO-5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda