RS PRO Phosphor Bronze Rod 7/8in Diameter, 13in L

RS Stock No.:
0110062
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0110062
Product description RS PRO Phosphor Bronze Rod 7/8in Diameter, 13in L
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
RS stock number 0110062
Product description RS PRO Phosphor Bronze Rod 7/8in Diameter, 13in L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Phosphor Bronze

The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths


Specifications

Attribute Value
Brand RS PRO
Tensile Strength 420 N/mm²
Form Rod
Width 7/8 in
Thermal Conductivity 47 W/mK
Material Phosphor Bronze
Height 7/8 in
Rod Diameter 7/8 in
Hardness 120 HB
Suitability Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
Density 8.8 g/cm³
Length 13 in
Checking stock...
IDR
1,877,006.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,877,006.55
*price per unit indicative
"RS PRO Phosphor Bronze Rod 7/8in Diameter, 13in L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda