Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG

RS Stock No.:
4633935
Mfr. Prt No.:
2703198
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4633935
Product description Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2703198
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
RS stock number 4633935
Product description Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2703198

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

G 5/6-EX Device Terminal Blocks – Phoenix Contact

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.

Note

See tech spec table for variances of parameters with respect to Standards and Approvals

APPROVALS : UL, CSA

Features and benefits:

  • Device terminal block for direct mounting

  • 15 - 32 A current rating

  • Touch-proof shock protection

  • Finger protection

  • The housing ribs engage with one another below on both sides for simple attachment

  • Mounting with two screws per block (apart from the 2 way version)

  • Maintenance-free conductor connection

  • Simple multi-conductor connection

  • Conductor connection with or without ferrule

ATEX Ex rating:

An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Ways 6
Fused No
Wire Size 24 → 12 AWG
Current Rating 30 A
Termination Method Screw Down
Colour Grey
Voltage Rating 275 V
Series UK
Material Nylon
Hazardous Area Certification ATEX
Checking stock...
IDR
569,342.92
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1569,342.92113,868.58
*price per unit indicative
"Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda