PHILLIPS SCREWDRIVER,NO.2X100MM
- RS Stock No.:
- 4594161
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4594161 |
| Product description | PHILLIPS SCREWDRIVER,NO.2X100MM |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Phillips Tip Screwdriver
RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 202 mm |
| Blade Material | Chrome Vanadium Molybdenum Steel |
| Blade Length | 100 mm |
| Screwdriver Type | Standard |
| Tip Size | PH2 |
| Handle Material | Bi-material |
| Tip Type | Phillips |