RS PRO Phillips Standard Screwdriver PH1 Tip

RS Stock No.:
1829689
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
RS stock number 1829689
Product description RS PRO Phillips Standard Screwdriver PH1 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Features and benefits

• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Phillips tip to securely insert into Phillips screws, eliminating accidental slippage
• Soft grip handle for enhanced grip and control
• Available in a variety of sizes

Common applications

Phillips screwdrivers are a type of hand tool used to tighten and loosen Phillips screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

FAQs

What is the difference between a slotted and a Phillips?

Slotted and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Phillips screwdrivers feature a tapered Phillips tip, allowing them to be securely inserted into Phillips screws without accidental slippage. Slotted screwdrivers are used with slotted screws and can slip out if too much pressure is applied.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.


Specifications

Attribute Value
Brand RS PRO
VDE/1000V Approved No
Tip Type Phillips
Blade Material Chrome Vanadium Molybdenum Steel
Blade Length 100 mm
Screwdriver Type Standard
Overall Length 180 mm
Tip Size PH1
Checking stock...
IDR
105,414.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,414.45
*price per unit indicative
"RS PRO Phillips Standard Screwdriver PH1 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products