Bahco Phillips Standard Screwdriver PH3 Tip, VDE 1000V Approved
- RS Stock No.:
- 2887792
- Mfr. Prt No.:
- BE-8630S
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2887792 |
| Product description | Bahco Phillips Standard Screwdriver PH3 Tip, VDE 1000V Approved |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-8630S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Phillips™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 272 mm |
| VDE/1000V Approved | Yes |
| Blade Material | Alloy Steel |
| Blade Length | 150 mm |
| Screwdriver Type | Standard |
| Tip Size | PH3 |
| Handle Material | Bi-material |
| Tip Type | Phillips |