RS PRO Phillips Screwdriver Bit, PH2

RS Stock No.:
0252927
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
RS stock number 0252927
Product description RS PRO Phillips Screwdriver Bit, PH2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag


Specifications

Attribute Value
Brand RS PRO
Head Type Phillips
Type Driver Bit
Size PH2
Material Chrome Vanadium Steel
Checking stock...
IDR
38,704.41
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
138,704.417,740.88
*price per unit indicative
"RS PRO Phillips Screwdriver Bit, PH2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda