RS PRO Black Multiple Lobes Clamping Knob, M10

RS Stock No.:
0686137
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0686137
Product description RS PRO Black Multiple Lobes Clamping Knob, M10
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
RS stock number 0686137
Product description RS PRO Black Multiple Lobes Clamping Knob, M10
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Phenolic Multiple-Lobed Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Male knobs: M6 (RS 686092), M6 (RS 686109), M8 (RS 686115), M8 (RS 686121), M10 (RS 686137), M10 (RS 686143).


Female knobs: M5 (RS 686159), M6 (RS 686165), M8 (RS 686171), M10 (RS 686187).


Through threads: M6 (RS 686193).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and brass female and through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. Commonly used as fixing or fastening solutions in a variety of industries:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

L686109-01LF686092-10LI686109-01

Specifications

Attribute Value
Brand RS PRO
Thread M10
Thread Diameter 10 mm
Thread Length 20 mm
Knob Diameter 57 mm
Insert Material Steel
Mounting Type Threaded Stud
Colour Black
Knob Shape Multiple Lobes
Checking stock...
IDR
1,113,931.80
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,113,931.80111,393.18
*price per unit indicative
"RS PRO Black Multiple Lobes Clamping Knob, M10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products