RS PRO PG9 → M16 Thread Converter Conduit Fitting, 9mm nominal size

RS Stock No.:
0623899
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0623899
Product description RS PRO PG9 → M16 Thread Converter Conduit Fitting, 9mm nominal size
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
RS stock number 0623899
Product description RS PRO PG9 → M16 Thread Converter Conduit Fitting, 9mm nominal size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

General Threaded Fittings

Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.

Ideal for changing threaded entries of pushbutton stations, limit switches etc.


Specifications

Attribute Value
Brand RS PRO
Nominal Size 9 mm
Thread Size PG9 → M16
Finish Nickel Plated
Fitting Type Thread Converter
Material Brass
Checking stock...
IDR
588,223.12
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1588,223.12117,644.62
*price per unit indicative
"RS PRO PG9 → M16 Thread Converter Conduit Fitting, 9mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda