Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass

RS Stock No.:
4059056
Mfr. Prt No.:
52104494
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4059056
Product description Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass
Manufacturer / Brand Lapp
Manufacturer part number 52104494
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
RS stock number 4059056
Product description Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass
Manufacturer / Brand Lapp
Manufacturer part number 52104494

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PG to Metric Metal Adapters

From Lapp, this PG to Metric adapter is ideal for using Metric threaded accessories in PG threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.

Features and Benefits

• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C

Applications

This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;

• Machines
• Devices
• Housings

Alternatives

Different sizes of adaptor are available.

405-9012 is a PG7 to M12 Adaptor
405-9028 is a PG9 to M16 Adaptor
405-9034 is a PG11 to M16 Adaptor
405-9040 is a PG11 to M20 Adaptor
405-9056 is a PG13.5 to M20 Adaptor
405-9062 is a PG16 to M25 Adaptor
405-9078 is a PG21 to M25 Adaptor
405-9084 is a PG21 to M32 Adaptor
405-9090 is a PG29 to M40 Adaptor
405-9107 is a PG36 to M40 Adaptor


Specifications

Attribute Value
Brand Lapp
Type Adapter
Material Nickel Plated Brass
Colour Metallic
Exterior Thread Size 13.5
Minimum Operating Temperature -60 °C
Interior Thread Size M20
Maximum Operating Temperature +200 °C
Thread Size PG13.5 → M20
For Use With Used to convert from PG to Metric or Metric to PG threads
Standards Met ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
Checking stock...
IDR
165,831.09
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1165,831.0933,166.22
*price per unit indicative
"Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products