RS PRO Thermocouple Wire, PFA Sheath Twisted Pair, Type N, 1/0.2mm, Unscreened, 25m

RS Stock No.:
6117996
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6117996
Product description RS PRO Thermocouple Wire, PFA Sheath Twisted Pair, Type N, 1/0.2mm, Unscreened, 25m
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
RS stock number 6117996
Product description RS PRO Thermocouple Wire, PFA Sheath Twisted Pair, Type N, 1/0.2mm, Unscreened, 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PFA Insulated Twisted Pair Extension Cable

Single pair of solid or stranded conductors
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type N
Length 25 m
Screened/Unscreened Unscreened
Core Strands 1/0.2 mm
Insulation Material PFA
Cable Shape Twisted Pair
Number of Strands 1
Maximum Operating Temperature +250 °C
Standards Met IEC
Checking stock...
IDR
627,976.43
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1627,976.4325,119.06
*price per unit indicative
"RS PRO Thermocouple Wire, PFA Sheath Twisted Pair, Type N, 1/0.2mm, Unscreened, 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda