Verderflex Verderprene Yellow Process Tubing, 6.4mm Bore Size , 1m Long , , Food Grade, , Peristaltic Pump Compatible

RS Stock No.:
1254042
Mfr. Prt No.:
150.0623.1
Brand:
Verderflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254042
Product description Verderflex Verderprene Yellow Process Tubing, 6.4mm Bore Size , 1m Long , , Food Grade, , Peristaltic Pump Compatible
Manufacturer / Brand Verderflex
Manufacturer part number 150.0623.1
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
RS stock number 1254042
Product description Verderflex Verderprene Yellow Process Tubing, 6.4mm Bore Size , 1m Long , , Food Grade, , Peristaltic Pump Compatible
Manufacturer / Brand Verderflex
Manufacturer part number 150.0623.1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Verderflex Peristaltic Pumps

Peristaltic Tubing

Verderflex produces a range of standard tubing to meet the requirements of the wide and varied applications of its tube pumps.

Features and Benefits

• Excellent mechanical strength
• Wide chemical resistance
• Temperature range: +10°C to +85°C
• Food grade meets FDA criteria
• Can be autoclaved
• Compatible with most CIP solutions and SIP

Product Application Information

For use with peristaltic pumps.


Specifications

Attribute Value
Brand Verderflex
Material Verderprene
Bore Size 6.4 mm
Length 1 m
Food Grade Yes
Internal Diameter 6.4 mm
External Diameter 11.2 mm
Colour Yellow
Peristaltic Pump Compatible Yes
Checking stock...
IDR
673,288.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1673,288.91
*price per unit indicative
"Verderflex Verderprene Yellow Process Tubing, 6.4mm Bore Size , 1m Long , , Food Grade, , Peristaltic Pump Compatible" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda