3M SCOTCH 301E Beige Masking Tape 36mm x 50m
- RS Stock No.:
- 9031438
- Mfr. Prt No.:
- 301E36
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9031438 |
| Product description | 3M SCOTCH 301E Beige Masking Tape 36mm x 50m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 301E36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
3M™ Masking Tape 301E Beige
3M™ 301E Performance Masking Tape is a moisture and solvent resistant masking tape for use in medium temperature bake oven. The 301E tape has excellent adhesive properties that resist lifting or curling that can reduce rework. it is a balanced product that can withstand higher temperatures up to 100 °C.
Features and Benefits
The reliable choice for industrial use
Indoor industrial use
Resistant to solvents and moisture
Ideal for painting, bundling, retaining, marking and sealing in various industrial and aviation tasks
Easily removed after heating without leaving residue
Can withstand temperatures of up to 100˚C for one hour
Typical Applications
Masking Paint
Labelling
Bundling
Specifications
| Attribute | Value |
| Brand | 3M |
| Backing Material | Paper |
| Width | 36 mm |
| Length | 50 m |
| Adhesive Material | Rubber |
| Thickness | 0.15 mm |
| Colour | Beige |
| Model Number | SCOTCH 301E |