Stainless Steel Perforated Metal Sheet, 1000mm L, 500mm W, 0.55mm Thickness

RS Stock No.:
2103814
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
RS stock number 2103814
Product description Stainless Steel Perforated Metal Sheet, 1000mm L, 500mm W, 0.55mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Open Area Percentage 62 %
Width 500 mm
Pattern Number 9
Material Stainless Steel
Thickness 0.55 mm
Hole Diameter 6 mm
Length 1000 mm
Hole Layout Square
Form Perforated
Checking stock...
IDR
1,239,065.57
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,239,065.57619,532.79
*price per unit indicative
"Stainless Steel Perforated Metal Sheet, 1000mm L, 500mm W, 0.55mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda