Pegler Yorkshire Thermostatic Shower Mixer Tap 4S4001

RS Stock No.:
7126711
Mfr. Prt No.:
4S4001
Brand:
Pegler Yorkshire
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
RS stock number 7126711
Product description Pegler Yorkshire Thermostatic Shower Mixer Tap 4S4001
Manufacturer / Brand Pegler Yorkshire
Manufacturer part number 4S4001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Pegler Yorkshire
Thread Standard BSP
Maximum Working Pressure 5 bar
Finish Chrome Plated
Maximum Temperature +85 °C
Thread Size 3/4 in
Minimum Temperature +5 °C
Checking stock...
IDR
4,157,944.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,157,944.49
*price per unit indicative
"Pegler Yorkshire Thermostatic Shower Mixer Tap 4S4001" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda