RS PRO Beige Round PEEK Tubing, 300mm x 56mm OD x 40mm ID

RS Stock No.:
7781731
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7781731
Product description RS PRO Beige Round PEEK Tubing, 300mm x 56mm OD x 40mm ID
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
RS stock number 7781731
Product description RS PRO Beige Round PEEK Tubing, 300mm x 56mm OD x 40mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Peek Tubes

PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant


Specifications

Attribute Value
Brand RS PRO
Colour Beige
Length 300 mm
Material PEEK
Tube Form Round
Inner Diameter 40 mm
Outer Diameter 56 mm
Density 1.32 g/cm³
Water Absorption 0.5 %
Maximum Operating Temperature +260 °C, +300 °C
Thermal Conductivity 0.25 W/mK
Hardness M 99 Rockwell
Flammability Rating UL 94 V-0
Tensile Strength 95 MPa
Elongation 25 %
Checking stock...
IDR
3,757,159.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,757,159.80
*price per unit indicative
"RS PRO Beige Round PEEK Tubing, 300mm x 56mm OD x 40mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda