SKF Plummer Block House – P 20 TF, 20mm ID
- RS Stock No.:
- 3398726
- Mfr. Prt No.:
- P 20 TF
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3398726 |
| Product description | SKF Plummer Block House - P 20 TF, 20mm ID |
| Manufacturer / Brand | SKF |
| Manufacturer part number | P 20 TF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pedestal Bearing Unit
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit / dismantle
Specifications
| Attribute | Value |
| Brand | SKF |
| Inside Diameter | 20 mm |
| Material | Pressed Steel |
| Bearing Unit Type | Plummer Block |
| Centre Height | 25.2 mm |
| Mount Hole Size | 8 mm |
| Length | 99 mm |
| Depth | 32 mm |
| Overall Height | 50 mm |
| Mount Hole Centre-to-Centre | 76 mm |