Advance Tapes AT79 Black Self Amalgamating Tape 19mm x 10m

RS Stock No.:
0494461
Mfr. Prt No.:
AT79
Brand:
Advance Tapes

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0494461
Product description Advance Tapes AT79 Black Self Amalgamating Tape 19mm x 10m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT79
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
RS stock number 0494461
Product description Advance Tapes AT79 Black Self Amalgamating Tape 19mm x 10m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT79

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Backing Material PE
Width 19 mm
Length 10 m
Thickness 0.75 mm
Colour Black
Adhesion Strength Non-adhesive
Tensile Strength 12 N/cm
Maximum Operating Temperature +130 °C
Breakdown Voltage 25500 V
Minimum Operating Temperature -35 °C
Model Number AT79
Checking stock...
IDR
216,702.74
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1216,702.7421,670.27
*price per unit indicative
"Advance Tapes AT79 Black Self Amalgamating Tape 19mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products