Transcend PCMCIA Internal Card Reader for Compact Flash Type I Card Types

RS Stock No.:
1443590
Mfr. Prt No.:
TS0MCF2PC
Brand:
Transcend

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443590
Product description Transcend PCMCIA Internal Card Reader for Compact Flash Type I Card Types
Manufacturer / Brand Transcend
Manufacturer part number TS0MCF2PC
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
RS stock number 1443590
Product description Transcend PCMCIA Internal Card Reader for Compact Flash Type I Card Types
Manufacturer / Brand Transcend
Manufacturer part number TS0MCF2PC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Transcend PCMCIA Adapter

The Transcend TSOMCF2PC converts your CompactFlash Card to a standard PCMCIA card format

• Converts 50-pin CompactFlash Card to 68-pin PCMCIA
• Fully compatible with Type I CompactFlash Cards
• Fast read and write to a CompactFlash Card via any PC Card slot


Specifications

Attribute Value
Brand Transcend
Installation Type Internal
Computer Interface Type II PCMCIA, Type III PCMCIA
Card Types Compact Flash Type I
Dimensions 85.6 x 54 x 5 mm
Weight 22 g
Height 85.6 mm
Length 54 mm
Width 5 mm
Checking stock...
IDR
508,926.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1508,926.28
*price per unit indicative
"Transcend PCMCIA Internal Card Reader for Compact Flash Type I Card Types" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda