Panasonic DPDT 3V dc Latching Relay, 7.5A PCB Mount

RS Stock No.:
6996332
Mfr. Prt No.:
TX2-L-3V-TH
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996332
Product description Panasonic DPDT 3V dc Latching Relay, 7.5A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number TX2-L-3V-TH
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
RS stock number 6996332
Product description Panasonic DPDT 3V dc Latching Relay, 7.5A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number TX2-L-3V-TH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TX Series - Inrush

With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

APPROVALS : UL recognised,:CSA,:BSI

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible


Specifications

Attribute Value
Brand Panasonic
Height 8.2 mm
Coil Power 140 mW
Length 15 mm
Life 100000000 cycles
Maximum Switching Power AC 60 VA
Contact Configuration DPDT
Switching Current 7.5 A
Terminal Type Through Hole
Contact Material Gold Plated
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 → +85 °C
Coil Resistance 90 Ω
Isolation Coil To Contact 2 kV rms
Maximum Switching Voltage DC 220 V dc
Coil Voltage 3 V dc
Dimensions 15 x 8.2 x 7.4 mm
Mounting Type PCB Mount
Maximum Switching Power DC 60 W
Depth 7.4 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
74,471.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,471.90
*price per unit indicative
"Panasonic DPDT 3V dc Latching Relay, 7.5A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products