Panasonic DPDT 12V dc Latching Relay, 2A PCB Mount

RS Stock No.:
1738999
Mfr. Prt No.:
TXD2L12
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1738999
Product description Panasonic DPDT 12V dc Latching Relay, 2A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number TXD2L12
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
RS stock number 1738999
Product description Panasonic DPDT 12V dc Latching Relay, 2A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number TXD2L12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TXD Series

These PCB mount relays have a 2 kV breakdown voltage between contact and coil and high contact reliability. These PCB relays also offer outstanding shock and vibration resistance and have a sealed construction that allows automatic washing. Typical applications include facsimile machines, modems, communications and medical, automotive and security equipment.

APPROVALS : UL recognised;CSA; BSI

Stronger surge breakdown performance
Approved to the supplementary insulation class in the EN standards (EN60950)


Specifications

Attribute Value
Brand Panasonic
Coil Voltage 12 V dc
Contact Configuration DPDT
Mounting Type PCB Mount
Switching Current 2 A
Maximum Switching Voltage DC 220 V dc
Maximum Switching Power DC 60 W
Length 15 mm
Depth 7.4 mm
Height 8.2 mm
Dimensions 15 x 8.2 x 7.4 mm
Terminal Type Through Hole
Application Automotive
Minimum Operating Temperature -40 °C
Coil Power 230 mW
Maximum Operating Temperature +85 °C
Isolation Coil To Contact 2 kV rms
Life 100000000 (Mechanical) cycles
Coil Resistance 626 <ohm/>
Operating Temperature Range -40 → +85 °C
Contact Material Gold Plated
Checking stock...
IDR
1,757,746.62
Out of stock
Price Tube (1 Tube of 40)
Tube(s)Per Tube(IDR)Per Unit(IDR)
11,757,746.6243,943.67
*price per unit indicative
"Panasonic DPDT 12V dc Latching Relay, 2A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda