RE435-LF, Double Sided Extender Board PCB Prototype Board FR4 95 x 53 x 0.7mm

RS Stock No.:
5285385
Mfr. Prt No.:
RE435-LF
Brand:
Roth Elektronik
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
RS stock number 5285385
Product description RE435-LF, Double Sided Extender Board PCB Prototype Board FR4 95 x 53 x 0.7mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE435-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMD Standard Matrix Prototyping Card

Double-sided FR4 epoxy board
Copper thickness 35μm
Plated through holes
Tin coated
Hole pitch 1.27mm (523-0672 has 1.27mm and 2.54mm pitch areas)


Specifications

Attribute Value
Brand Roth Elektronik
SMD Component Type Multiple Types
Type PCB Prototype Board
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 95 x 53 x 0.7 mm
Copper Thickness 35 µm
Hole Diameter 0.35 mm
Hole Pitch 1.27 x 1.27 mm
FR Material Grade FR4
Length 95 mm
Thickness 0.7 mm
Width 53 mm
Checking stock...
IDR
284,986.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,986.13
*price per unit indicative
"RE435-LF, Double Sided Extender Board PCB Prototype Board FR4 95 x 53 x 0.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products