RS PRO 94dB, Through Hole Continuous, Magnetic Buzzer Component, 8V dc up to 16V

RS Stock No.:
7675361
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7675361
Product description RS PRO 94dB, Through Hole Continuous, Magnetic Buzzer Component, 8V dc up to 16V
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
RS stock number 7675361
Product description RS PRO 94dB, Through Hole Continuous, Magnetic Buzzer Component, 8V dc up to 16V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.


Specifications

Attribute Value
Brand RS PRO
Dimensions 12 x 9.5 mm
Tone Type Continuous
Maximum Supply Voltage 16 V
Minimum Frequency 2000 Hz
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -30 °C
Diameter 12 mm
Supply Current 35 mA
Maximum Frequency 2.6 kHz
Minimum Supply Voltage 8 V dc
Sound Level 94 dB
Mounting Type Through Hole
Height 9.5 mm
Checking stock...
IDR
61,255.76
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
161,255.7612,251.15
*price per unit indicative
"RS PRO 94dB, Through Hole Continuous, Magnetic Buzzer Component, 8V dc up to 16V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products