Schneider Electric Mushroom Green Push Button Head – Momentary, Harmony XB4 Series, 22mm Cutout, Round
- RS Stock No.:
- 9224918
- Mfr. Prt No.:
- ZB4BR3
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9224918 |
Product description | Schneider Electric Mushroom Green Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZB4BR3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Note
Contact blocks must be ordered seperately (see stock no. 331-0158).
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Push Button Actuation | Momentary |
Push Button Shape | Round |
Push Button Material | Metal |
Cutout Diameter | 22 mm |
Push Button Diameter | 60 mm |
IP Rating | IP66, IP67, IP69K |
Series | Harmony XB4 |
Push Button Style | Mushroom |
Push Button Colour | Green |