Patlite LR6-USB Signal Tower With Buzzer, 5 V dc (USB-bus power), 3 Light Elements, Coloured, Direct Mount

RS Stock No.:
2008569
Mfr. Prt No.:
LR6-3USBW-RYG
Brand:
Patlite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2008569
Product description Patlite LR6-USB Signal Tower With Buzzer, 5 V dc (USB-bus power), 3 Light Elements, Coloured, Direct Mount
Manufacturer / Brand Patlite
Manufacturer part number LR6-3USBW-RYG
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
RS stock number 2008569
Product description Patlite LR6-USB Signal Tower With Buzzer, 5 V dc (USB-bus power), 3 Light Elements, Coloured, Direct Mount
Manufacturer / Brand Patlite
Manufacturer part number LR6-3USBW-RYG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Patlite
IP Rating IP65
Range LR6-USB
Sounder Component Buzzer
Mounting Style Direct Mount
Base Diameter 60 mm
Bulb Type LED
Multifunction Yes
LED Colour Red/Yellow/Green
Height 199 mm
Maximum Temperature +50 °C
Supply Voltage 5 V dc (USB-bus power)
Lens Colour Coloured
Connection Type USB 2.0
Light Effect Flashing, Steady
Housing Colour White
Maximum Decibel 80 dB
Number of Light Elements 3
Series LR6-USB
Checking stock...
IDR
5,427,113.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,427,113.49
*price per unit indicative
"Patlite LR6-USB Signal Tower With Buzzer, 5 V dc (USB-bus power), 3 Light Elements, Coloured, Direct Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda