RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 1m

RS Stock No.:
5357389
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
RS stock number 5357389
Product description RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 1m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Standard Fibre Patch Cords - ST to ST

The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.

CAUTION : Do not exceed the minimum bend radius (30mm.)

Features and Benefits

• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Terminated
Propagation Mode Multi Mode
Fibre Type OM1
Connector B ST
Core Diameter 62.5/125 µm
Sheath Colour Orange
Connector A ST
Cable Construction Duplex
Length 1 m
Checking stock...
IDR
389,037.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1389,037.01
*price per unit indicative
"RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda