RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

RS Stock No.:
5367803
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5367803
Product description RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U
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
RS stock number 5367803
Product description RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Sliding Patch Panels - SC/ST


Specifications

Attribute Value
Brand RS PRO
Connector Type LC
Number of Ports 24
Number of Populated Ports 24
Panel Type Sliding
Single/Multimode Multimode
Simplex/Duplex Duplex
Rack Height 1 U
Dimensions 44 x 483 x 200 mm
Depth 200 mm
Height 44 mm
Width 483 mm
Checking stock...
IDR
1,484,508.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,484,508.17
*price per unit indicative
"RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda