RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, FTP Shield, Grey LSZH Sheath, 15m, Terminated
- RS Stock No.:
- 7917056
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7917056 |
Product description | RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, FTP Shield, Grey LSZH Sheath, 15m, Terminated |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7917056 |
Product description | RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, FTP Shield, Grey LSZH Sheath, 15m, Terminated |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Cat6 LSZH Patch Cable
These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.
These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.
Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.
Note
Please note that if a Cat 6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected. Each cable has been individually tested by leading engineers.
Features and Benefits
• Different lengths of Ethernet cable up to 30 meters
• Variety of different colours – Black, Blue and Grey
• Low Smoke Zero Halogen sheathed data cable
• Cables are pre-terminated on both ends with an over moulded RJ-45 plug
• Booted strain relief gives the Cat 6 cable support and latch protection
• High-performance data transmission patch cable
Care Instructions
When storing your Cat 6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Outer Sheath Material | LSZH |
Connector A | RJ45 |
Shield Type | FTP |
Connector A Gender | Male |
Sheath Colour | Grey |
Connector B | RJ45 |
Length | 15 m |
Connector B Gender | Male |
Connector Type | Male RJ45/Male RJ45 |
Cable Type | Cat6, Ethernet |
Wiring Configuration | Straight Through |