Megger PAT 120-DE PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 8230410
- Mfr. Prt No.:
- 1003-066
- Brand:
- Megger

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8230410 |
| Product description | Megger PAT 120-DE PAT Tester, Class I, Class II Test Type |
| Manufacturer / Brand | Megger |
| Manufacturer part number | 1003-066 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Portable Appliance Testing
PAT 120-(DE Version) Portable Appliance Tester
The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
SUPPLIED_WITH : 4mm plug lead probe + croc clip, extension lead ad
The PAT120 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
Specifications
| Attribute | Value |
| Brand | Megger |
| Tester Type | Pass/Fail PAT |
| Test Type | Class I, Class II |
| Testing Method | Automatic, Manual |
| Power Source | Battery |
| Battery Type | AA |
| Battery Life | 4 days |
| Weight | 1.2 kg |
| Height | 78 mm |
| Length | 203 mm |
| Maximum Operating Temperature | +40 °C |
| Maximum Supply Voltage | 230 V ac |
| Width | 148 mm |
| Minimum Operating Temperature | 0 °C |
| Model Number p | PAT 120-DE |
| Plug Type | CEE 7/4 Schuko |