Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium

RS Stock No.:
3626756
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
RS stock number 3626756
Product description Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cam & Groove Couplings - Aluminium

Part D Coupler

Conform to MIL-C-27487
Buna-N sealing ring

Cam female x female BSPT
Aluminium coupling with stainless steel pins and brass handles

Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C


Specifications

Attribute Value
Brand RS PRO
Coupling Gender Male
Thread Size 1 in
Coupling Connector Direction Straight
Hose Inner Diameter 1 in
Maximum Working Pressure 17 bar
Coupling Connector Type Part D Cam & Groove Coupler
Body Material Aluminium
Checking stock...
IDR
204,955.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,955.06
*price per unit indicative
"Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda