EMERSON – AVENTICS AS3-ACD Filter Regulator, 5μm, G 1/2, Semi Automatic
- RS Stock No.:
- 7036093
- Mfr. Prt No.:
- R412007307
- Brand:
- EMERSON – AVENTICS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7036093 |
| Product description | EMERSON – AVENTICS AS3-ACD Filter Regulator, 5μm, G 1/2, Semi Automatic |
| Manufacturer / Brand | EMERSON – AVENTICS |
| Manufacturer part number | R412007307 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
AS Series Filter Regulator and Lubricator plus Gauge
Specifications
| Attribute | Value |
| Brand | EMERSON – AVENTICS |
| Manufacturer Series | AS3-ACD |
| Port Connection | G 1/2 |
| Drain Type | Semi Automatic |
| Filtration Size | 5 µm |
| Port Connection Thread Size | 1/2 in |
| Maximum Operating Pressure | 16 bar |
| Maximum Ambient Operating Temperature | +50 °C |
| Minimum Process Operating Temperature | -10 °C |
| Minimum Operating Pressure | 1.5 bar |
| Minimum Ambient Operating Temperature | -10 °C |
| Process Operating Temperature Range | -10 → +50 °C |
| Ambient Operating Temperature Range | -10 → +50 °C |
| Port Connection Thread Standard | G |
| Maximum Process Operating Temperature | +50 °C |