Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel
- RS Stock No.:
- 0307308
- Brand:
- RS PRO
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
| RS stock number | 0307308 |
| Product description | Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Standard | BSPT |
| Coupling Connector Direction | Straight |
| Maximum Working Pressure | 17 bar |
| Thread Gender | Male |
| Coupling Connector Type | Part F Cam & Groove Adapter |
| Thread Size | 1 in |
| Hose Inner Diameter | 1 in |
| Threaded Connection | 1 in BSPT Male |
| Coupling Gender | Male |
| Body Material | Stainless Steel |